
CAS02J303CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J303CTTR-ND - Tape & Reel (TR) 4713-CAS02J303CT-ND - Cut Tape (CT) 4713-CAS02J303CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J303CT |
Description | ANTISULF RES0201 5% 30.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24350 | kr.24.35 |
| 250 | kr.0.19960 | kr.49.90 |
| 500 | kr.0.17422 | kr.87.11 |
| 1.000 | kr.0.15432 | kr.154.32 |
| 5.000 | kr.0.12243 | kr.612.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10865 | kr.1,629.75 |
| 30.000 | kr.0.10222 | kr.3,066.60 |
| 45.000 | kr.0.09909 | kr.4,459.05 |
| 75.000 | kr.0.09569 | kr.7,176.75 |
| 105.000 | kr.0.09374 | kr.9,842.70 |
| 150.000 | kr.0.09190 | kr.13,785.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

