New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J150CT

DigiKey Part Number
4713-CAS02J150CTTR-ND - Tape & Reel (TR)
4713-CAS02J150CT-ND - Cut Tape (CT)
4713-CAS02J150CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J150CT
Description
ANTISULF RES0201 5% 15.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32760kr.8.19
50kr.0.27400kr.13.70
100kr.0.23230kr.23.23
250kr.0.18996kr.47.49
500kr.0.16602kr.83.01
1.000kr.0.14694kr.146.94
5.000kr.0.11658kr.582.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10348kr.1,552.20
30.000kr.0.09735kr.2,920.50
45.000kr.0.09436kr.4,246.20
75.000kr.0.09113kr.6,834.75
105.000kr.0.08927kr.9,373.35
150.000kr.0.08752kr.13,128.00
180.000kr.0.08670kr.15,606.00
360.000kr.0.08400kr.30,240.00
375.000kr.0.08386kr.31,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500