
CAS02J150CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J150CTTR-ND - Tape & Reel (TR) 4713-CAS02J150CT-ND - Cut Tape (CT) 4713-CAS02J150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J150CT |
Description | ANTISULF RES0201 5% 15.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.32760 | kr.8.19 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.23230 | kr.23.23 |
| 250 | kr.0.18996 | kr.47.49 |
| 500 | kr.0.16602 | kr.83.01 |
| 1.000 | kr.0.14694 | kr.146.94 |
| 5.000 | kr.0.11658 | kr.582.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10348 | kr.1,552.20 |
| 30.000 | kr.0.09735 | kr.2,920.50 |
| 45.000 | kr.0.09436 | kr.4,246.20 |
| 75.000 | kr.0.09113 | kr.6,834.75 |
| 105.000 | kr.0.08927 | kr.9,373.35 |
| 150.000 | kr.0.08752 | kr.13,128.00 |
| 180.000 | kr.0.08670 | kr.15,606.00 |
| 360.000 | kr.0.08400 | kr.30,240.00 |
| 375.000 | kr.0.08386 | kr.31,447.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

