7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F7501CT

DigiKey Part Number
4713-CAS02F7501CTTR-ND - Tape & Reel (TR)
4713-CAS02F7501CT-ND - Cut Tape (CT)
4713-CAS02F7501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F7501CT
Description
ANTISULF RES0201 1% 7.50K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.48900kr.4.89
25kr.0.38320kr.9.58
50kr.0.32280kr.16.14
100kr.0.27460kr.27.46
250kr.0.22684kr.56.71
500kr.0.19934kr.99.67
1.000kr.0.17753kr.177.53
5.000kr.0.14290kr.714.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12791kr.1,918.65
30.000kr.0.12090kr.3,627.00
45.000kr.0.11749kr.5,287.05
75.000kr.0.11378kr.8,533.50
105.000kr.0.11167kr.11,725.35
150.000kr.0.10966kr.16,449.00
180.000kr.0.10872kr.19,569.60
360.000kr.0.10563kr.38,026.80
375.000kr.0.10547kr.39,551.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750