560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F5600CT

DigiKey Part Number
4713-CAS02F5600CTTR-ND - Tape & Reel (TR)
4713-CAS02F5600CT-ND - Cut Tape (CT)
4713-CAS02F5600CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F5600CT
Description
ANTISULF RES0201 1% 560 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44400kr.4.44
25kr.0.34200kr.8.55
50kr.0.28680kr.14.34
100kr.0.24240kr.24.24
250kr.0.19856kr.49.64
500kr.0.17322kr.86.61
1.000kr.0.15323kr.153.23
5.000kr.0.12139kr.606.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10763kr.1,614.45
30.000kr.0.10120kr.3,036.00
45.000kr.0.09807kr.4,413.15
75.000kr.0.09467kr.7,100.25
105.000kr.0.09273kr.9,736.65
150.000kr.0.09089kr.13,633.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500