560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F5600CT

DigiKey Part Number
4713-CAS02F5600CTTR-ND - Tape & Reel (TR)
4713-CAS02F5600CT-ND - Cut Tape (CT)
4713-CAS02F5600CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F5600CT
Description
ANTISULF RES0201 1% 560 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.41800kr.4.18
25kr.0.32400kr.8.10
50kr.0.27000kr.13.50
100kr.0.22890kr.22.89
250kr.0.18724kr.46.81
500kr.0.16346kr.81.73
1.000kr.0.14455kr.144.55
5.000kr.0.11452kr.572.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10154kr.1,523.10
30.000kr.0.09547kr.2,864.10
45.000kr.0.09252kr.4,163.40
75.000kr.0.08932kr.6,699.00
105.000kr.0.08748kr.9,185.40
150.000kr.0.08575kr.12,862.50
180.000kr.0.08494kr.15,289.20
360.000kr.0.08226kr.29,613.60
375.000kr.0.08212kr.30,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000