5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F5101CT

DigiKey Part Number
4713-CAS02F5101CTTR-ND - Tape & Reel (TR)
4713-CAS02F5101CT-ND - Cut Tape (CT)
4713-CAS02F5101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F5101CT
Description
ANTISULF RES0201 1% 5.10K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-075K1LYAGEO9.44613-AF0201FR-075K1LCT-NDkr.0.96000Parametric Equivalent
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.51900kr.5.19
25kr.0.40520kr.10.13
50kr.0.34100kr.17.05
100kr.0.29040kr.29.04
250kr.0.23972kr.59.93
500kr.0.21064kr.105.32
1.000kr.0.18762kr.187.62
5.000kr.0.15101kr.755.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13517kr.2,027.55
30.000kr.0.12776kr.3,832.80
45.000kr.0.12415kr.5,586.75
75.000kr.0.12024kr.9,018.00
105.000kr.0.11800kr.12,390.00
150.000kr.0.11588kr.17,382.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750