New at DigiKey
CAS04F6812CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F4701CT

DigiKey Part Number
4713-CAS02F4701CTTR-ND - Tape & Reel (TR)
4713-CAS02F4701CT-ND - Cut Tape (CT)
4713-CAS02F4701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F4701CT
Description
ANTISULF RES0201 1% 4.70K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.41600kr.4.16
25kr.0.32240kr.8.06
50kr.0.26880kr.13.44
100kr.0.22780kr.22.78
250kr.0.18636kr.46.59
500kr.0.16268kr.81.34
1.000kr.0.14387kr.143.87
5.000kr.0.11398kr.569.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10106kr.1,515.90
30.000kr.0.09503kr.2,850.90
45.000kr.0.09209kr.4,144.05
75.000kr.0.08890kr.6,667.50
105.000kr.0.08707kr.9,142.35
150.000kr.0.08535kr.12,802.50
180.000kr.0.08454kr.15,217.20
360.000kr.0.08188kr.29,476.80
375.000kr.0.08174kr.30,652.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750