3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F3301CT

DigiKey Part Number
4713-CAS02F3301CTTR-ND - Tape & Reel (TR)
4713-CAS02F3301CT-ND - Cut Tape (CT)
4713-CAS02F3301CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F3301CT
Description
ANTISULF RES0201 1% 3.30K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.51400kr.5.14
25kr.0.40080kr.10.02
50kr.0.33720kr.16.86
100kr.0.28720kr.28.72
250kr.0.23712kr.59.28
500kr.0.20834kr.104.17
1.000kr.0.18557kr.185.57
5.000kr.0.14936kr.746.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13369kr.2,005.35
30.000kr.0.12636kr.3,790.80
45.000kr.0.12279kr.5,525.55
75.000kr.0.11892kr.8,919.00
105.000kr.0.11671kr.12,254.55
150.000kr.0.11461kr.17,191.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250