
CAS02F24R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F24R0CTTR-ND - Tape & Reel (TR) 4713-CAS02F24R0CT-ND - Cut Tape (CT) 4713-CAS02F24R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F24R0CT |
Description | ANTISULF RES0201 1% 24.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.48900 | kr.4.89 |
| 25 | kr.0.38320 | kr.9.58 |
| 50 | kr.0.32280 | kr.16.14 |
| 100 | kr.0.27460 | kr.27.46 |
| 250 | kr.0.22684 | kr.56.71 |
| 500 | kr.0.19934 | kr.99.67 |
| 1.000 | kr.0.17753 | kr.177.53 |
| 5.000 | kr.0.14290 | kr.714.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12791 | kr.1,918.65 |
| 30.000 | kr.0.12090 | kr.3,627.00 |
| 45.000 | kr.0.11749 | kr.5,287.05 |
| 75.000 | kr.0.11378 | kr.8,533.50 |
| 105.000 | kr.0.11167 | kr.11,725.35 |
| 150.000 | kr.0.10966 | kr.16,449.00 |
| 180.000 | kr.0.10872 | kr.19,569.60 |
| 360.000 | kr.0.10563 | kr.38,026.80 |
| 375.000 | kr.0.10547 | kr.39,551.25 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

