
CAS02F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2001CTTR-ND - Tape & Reel (TR) 4713-CAS02F2001CT-ND - Cut Tape (CT) 4713-CAS02F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2001CT |
Description | ANTISULF RES0201 1% 2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.41600 | kr.4.16 |
| 25 | kr.0.32240 | kr.8.06 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.22780 | kr.22.78 |
| 250 | kr.0.18636 | kr.46.59 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14387 | kr.143.87 |
| 5.000 | kr.0.11398 | kr.569.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10106 | kr.1,515.90 |
| 30.000 | kr.0.09503 | kr.2,850.90 |
| 45.000 | kr.0.09209 | kr.4,144.05 |
| 75.000 | kr.0.08890 | kr.6,667.50 |
| 105.000 | kr.0.08707 | kr.9,142.35 |
| 150.000 | kr.0.08535 | kr.12,802.50 |
| 180.000 | kr.0.08454 | kr.15,217.20 |
| 360.000 | kr.0.08188 | kr.29,476.80 |
| 375.000 | kr.0.08174 | kr.30,652.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

