
CAS02F1001CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1001CTTR-ND - Tape & Reel (TR) 4713-CAS02F1001CT-ND - Cut Tape (CT) 4713-CAS02F1001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1001CT |
Description | ANTISULF RES0201 1% 1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.52100 | kr.5.21 |
| 25 | kr.0.40640 | kr.10.16 |
| 50 | kr.0.34200 | kr.17.10 |
| 100 | kr.0.29130 | kr.29.13 |
| 250 | kr.0.24048 | kr.60.12 |
| 500 | kr.0.21128 | kr.105.64 |
| 1.000 | kr.0.18821 | kr.188.21 |
| 5.000 | kr.0.15148 | kr.757.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13559 | kr.2,033.85 |
| 30.000 | kr.0.12816 | kr.3,844.80 |
| 45.000 | kr.0.12454 | kr.5,604.30 |
| 75.000 | kr.0.12061 | kr.9,045.75 |
| 105.000 | kr.0.11837 | kr.12,428.85 |
| 150.000 | kr.0.11624 | kr.17,436.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

