
SM22-N6 | |
---|---|
DigiKey Part Number | 2220-SM22-N6-ND |
Manufacturer | |
Manufacturer Product Number | SM22-N6 |
Description | SM22NP, SQUEEZE TUBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Grease Grey |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | 200 cSt | |
Viscosity Index | 140.0 | |
Color | Grey | |
Texture | Stringy | |
Thickener | Lithium Complex | |
Operating Temperature | -40°C ~ 240°C | |
Base Oil | Synthetic | |
Dropping Point | 265°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.210.88000 | kr.210.88 |
Unit Price without VAT: | kr.210.88000 |
---|---|
Unit Price with VAT: | kr.263.60000 |