Cleaner, Lubricant General Purpose 25ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F100L-L25C

DigiKey Part Number
2220-F100L-L25C-ND
Manufacturer
Manufacturer Product Number
F100L-L25C
Description
DEOXIT F-SERIES 100% LIQUID WIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner, Lubricant General Purpose 25ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Cleaner, Lubricant
Chemical Component
-
Applications
General Purpose
Size
25ml
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.220.55000kr.220.55
Manufacturers Standard Package
Unit Price without VAT:kr.220.55000
Unit Price with VAT:kr.275.68750