
L260-DGQ1 | |
|---|---|
DigiKey Part Number | 2220-L260-DGQ1-ND |
Manufacturer | |
Manufacturer Product Number | L260-DGQ1 |
Description | STATIC CONTROL / CLEAN ROOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Grease Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | - | |
Color | Amber | |
Texture | Short Fibers | |
Thickener | Lithium Complex | |
Operating Temperature | -40°C ~ 260°C | |
Base Oil | Synthetic | |
Dropping Point | 285°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.78000 | kr.94.78 |
| Unit Price without VAT: | kr.94.78000 |
|---|---|
| Unit Price with VAT: | kr.118.47500 |

