
USF371-25.0M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | USF371-25.0M-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF371-25.0M-0.1%-5PPM |
Description | RES 25M OHM 0.1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.02000 | kr.195.02 |
| 10 | kr.170.10900 | kr.1,701.09 |
| 25 | kr.164.38600 | kr.4,109.65 |
| 50 | kr.161.06780 | kr.8,053.39 |
| 100 | kr.158.42460 | kr.15,842.46 |
| 250 | kr.155.73476 | kr.38,933.69 |
| Unit Price without VAT: | kr.195.02000 |
|---|---|
| Unit Price with VAT: | kr.243.77500 |

