100 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element
SR20-0.10-1%

SR20-0.10-1%

DigiKey Part Number
SR20-0.10-FTR-ND - Tape & Reel (TR)
SR20-0.10-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR20-0.10-1%
Description
RES 0.1 OHM 1% 2W SR20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
-50/ +100ppm/°C
Operating Temperature
-15°C ~ 105°C
Package / Case
Supplier Device Package
SR20
Size / Dimension
0.565" L x 0.090" W (14.35mm x 2.29mm)
Height - Seated (Max)
0.415" (10.54mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.76.52000kr.76.52
10kr.53.18900kr.531.89
25kr.46.89000kr.1,172.25
50kr.42.94460kr.2,147.23
100kr.39.59270kr.3,959.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.35.92312kr.8,980.78
500kr.33.62826kr.16,814.13
750kr.32.44964kr.24,337.23
1.250kr.31.11693kr.38,896.16
1.750kr.30.32267kr.53,064.67
Manufacturers Standard Package
Unit Price without VAT:kr.76.52000
Unit Price with VAT:kr.95.65000