8 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR10-0.008-1%

DigiKey Part Number
SR10-0.008-FTR-ND - Tape & Reel (TR)
SR10-0.008-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR10-0.008-1%
Description
RES 0.008 OHM 1% 1W SR10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-15°C ~ 105°C
Package / Case
Supplier Device Package
SR10
Size / Dimension
0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max)
0.385" (9.78mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.63.46000kr.63.46
10kr.43.86500kr.438.65
25kr.38.56960kr.964.24
50kr.35.25560kr.1,762.78
100kr.32.43870kr.3,243.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.35448kr.7,338.62
500kr.27.42600kr.13,713.00
750kr.26.43536kr.19,826.52
1.250kr.25.31522kr.31,644.03
1.750kr.24.64762kr.43,133.33
2.500kr.24.11250kr.60,281.25
Manufacturers Standard Package
Unit Price without VAT:kr.63.46000
Unit Price with VAT:kr.79.32500