
MP930-5.00-1% | |
|---|---|
DigiKey Part Number | MP930-5.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-5.00-1% |
Description | RES 5 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.44000 | kr.40.44 |
| 10 | kr.31.34000 | kr.313.40 |
| 25 | kr.29.24880 | kr.731.22 |
| 50 | kr.28.03860 | kr.1,401.93 |
| 100 | kr.27.07420 | kr.2,707.42 |
| 250 | kr.26.09344 | kr.6,523.36 |
| 500 | kr.25.52478 | kr.12,762.39 |
| 1.000 | kr.25.07192 | kr.25,071.92 |
| Unit Price without VAT: | kr.40.44000 |
|---|---|
| Unit Price with VAT: | kr.50.55000 |

