
MP930-3.00-1% | |
|---|---|
DigiKey Part Number | MP930-3.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-3.00-1% |
Description | RES 3 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.28000 | kr.59.28 |
| 10 | kr.40.86300 | kr.408.63 |
| 25 | kr.35.88440 | kr.897.11 |
| 50 | kr.32.76600 | kr.1,638.30 |
| 100 | kr.30.11680 | kr.3,011.68 |
| 250 | kr.27.21560 | kr.6,803.90 |
| 500 | kr.25.40146 | kr.12,700.73 |
| 1.000 | kr.23.86077 | kr.23,860.77 |
| Unit Price without VAT: | kr.59.28000 |
|---|---|
| Unit Price with VAT: | kr.74.10000 |

