
MP930-120-1% | |
|---|---|
DigiKey Part Number | MP930-120-F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-120-1% |
Description | RES 120 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.78000 | kr.36.78 |
| 10 | kr.28.21500 | kr.282.15 |
| 25 | kr.26.25480 | kr.656.37 |
| 50 | kr.25.12080 | kr.1,256.04 |
| 100 | kr.24.21730 | kr.2,421.73 |
| 250 | kr.23.29872 | kr.5,824.68 |
| 500 | kr.22.76618 | kr.11,383.09 |
| 1.000 | kr.22.34174 | kr.22,341.74 |
| Unit Price without VAT: | kr.36.78000 |
|---|---|
| Unit Price with VAT: | kr.45.97500 |

