30 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP930-0.030-5%

DigiKey Part Number
MP930-0.030J-ND
Manufacturer
Manufacturer Product Number
MP930-0.030-5%
Description
RES 0.03 OHM 5% 30W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.80.89000kr.80.89
10kr.56.30100kr.563.01
25kr.49.64720kr.1,241.18
50kr.45.48460kr.2,274.23
100kr.41.94610kr.4,194.61
250kr.38.07256kr.9,518.14
500kr.35.64998kr.17,824.99
1.000kr.33.59302kr.33,593.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.89000
Unit Price with VAT:kr.101.11250