
MP930-0.033-5% | |
|---|---|
DigiKey Part Number | MP930-0.033J-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.033-5% |
Description | RES 0.033 OHM 5% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.89000 | kr.80.89 |
| 10 | kr.56.30100 | kr.563.01 |
| 25 | kr.49.64720 | kr.1,241.18 |
| 50 | kr.45.48460 | kr.2,274.23 |
| 100 | kr.41.94610 | kr.4,194.61 |
| 250 | kr.38.07256 | kr.9,518.14 |
| 500 | kr.35.64998 | kr.17,824.99 |
| 1.000 | kr.33.59302 | kr.33,593.02 |
| Unit Price without VAT: | kr.80.89000 |
|---|---|
| Unit Price with VAT: | kr.101.11250 |

