MP900-8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP925-56.0K-1%

DigiKey Part Number
MP925-56.0KF-ND
Manufacturer
Manufacturer Product Number
MP925-56.0K-1%
Description
RES 56K OHM 1% 25W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MP925-56.0K-1% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.18000kr.50.18
10kr.34.47000kr.344.70
25kr.30.21840kr.755.46
50kr.27.55320kr.1,377.66
100kr.25.29020kr.2,529.02
250kr.22.81112kr.5,702.78
500kr.21.26092kr.10,630.46
1.000kr.19.94432kr.19,944.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.18000
Unit Price with VAT:kr.62.72500