
MP915-7.50-1% | |
|---|---|
DigiKey Part Number | MP915-7.50F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-7.50-1% |
Description | RES 7.5 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.48000 | kr.48.48 |
| 10 | kr.33.23700 | kr.332.37 |
| 25 | kr.29.11000 | kr.727.75 |
| 50 | kr.26.52500 | kr.1,326.25 |
| 100 | kr.24.32790 | kr.2,432.79 |
| 250 | kr.21.92192 | kr.5,480.48 |
| 500 | kr.20.41730 | kr.10,208.65 |
| 1.000 | kr.19.13941 | kr.19,139.41 |
| Unit Price without VAT: | kr.48.48000 |
|---|---|
| Unit Price with VAT: | kr.60.60000 |

