
MP915-200-1% | |
|---|---|
DigiKey Part Number | 683-MP915-200-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP915-200-1% |
Description | RES 200 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP915-200-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.35000 | kr.30.35 |
| 10 | kr.22.82700 | kr.228.27 |
| 25 | kr.21.11080 | kr.527.77 |
| 50 | kr.20.11820 | kr.1,005.91 |
| 100 | kr.19.32670 | kr.1,932.67 |
| 250 | kr.18.52224 | kr.4,630.56 |
| 500 | kr.18.05608 | kr.9,028.04 |
| 1.000 | kr.17.68469 | kr.17,684.69 |
| Unit Price without VAT: | kr.30.35000 |
|---|---|
| Unit Price with VAT: | kr.37.93750 |

