


MP9100-8.00-1% | |
|---|---|
DigiKey Part Number | MP9100-8.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-8.00-1% |
Description | RES 8 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-8.00-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.26000 | kr.143.26 |
| 10 | kr.101.47200 | kr.1,014.72 |
| 25 | kr.90.18720 | kr.2,254.68 |
| 50 | kr.83.12580 | kr.4,156.29 |
| 100 | kr.77.12660 | kr.7,712.66 |
| 250 | kr.70.56000 | kr.17,640.00 |
| 500 | kr.66.45456 | kr.33,227.28 |
| 1.000 | kr.62.96848 | kr.62,968.48 |
| Unit Price without VAT: | kr.143.26000 |
|---|---|
| Unit Price with VAT: | kr.179.07500 |

