


MP9100-33.0-1% | |
|---|---|
DigiKey Part Number | MP9100-33.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-33.0-1% |
Description | RES 33 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-33.0-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.78000 | kr.121.78 |
| 10 | kr.85.84100 | kr.858.41 |
| 25 | kr.76.12080 | kr.1,903.02 |
| 50 | kr.70.04080 | kr.3,502.04 |
| 100 | kr.64.87420 | kr.6,487.42 |
| 250 | kr.59.21900 | kr.14,804.75 |
| 500 | kr.55.68302 | kr.27,841.51 |
| 1.000 | kr.52.68041 | kr.52,680.41 |
| Unit Price without VAT: | kr.121.78000 |
|---|---|
| Unit Price with VAT: | kr.152.22500 |

