


MP9100-20.0-1% | |
|---|---|
DigiKey Part Number | MP9100-20.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-20.0-1% |
Description | RES 20 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-20.0-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.38000 | kr.89.38 |
| 10 | kr.74.04100 | kr.740.41 |
| 25 | kr.70.51400 | kr.1,762.85 |
| 50 | kr.68.47180 | kr.3,423.59 |
| 100 | kr.66.84370 | kr.6,684.37 |
| 250 | kr.65.18888 | kr.16,297.22 |
| 500 | kr.64.22862 | kr.32,114.31 |
| 1.000 | kr.63.46352 | kr.63,463.52 |
| Unit Price without VAT: | kr.89.38000 |
|---|---|
| Unit Price with VAT: | kr.111.72500 |

