50 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP725-0.050-1%

DigiKey Part Number
MP725-0.050-FTR-ND - Tape & Reel (TR)
MP725-0.050-FCT-ND - Cut Tape (CT)
MP725-0.050-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP725-0.050-1%
Description
RES 0.05 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max)
0.120" (3.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.61000kr.95.61
10kr.66.94900kr.669.49
25kr.59.19720kr.1,479.93
50kr.54.34640kr.2,717.32
100kr.50.22410kr.5,022.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.45.71140kr.11,427.85
500kr.42.88978kr.21,444.89
750kr.41.44084kr.31,080.63
1.250kr.39.80206kr.49,752.57
Manufacturers Standard Package
Unit Price without VAT:kr.95.61000
Unit Price with VAT:kr.119.51250