
MP2060-500-1% | |
|---|---|
DigiKey Part Number | MP2060-500F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-500-1% |
Description | RES 500 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP2060-500-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.58000 | kr.56.58 |
| 10 | kr.45.14500 | kr.451.45 |
| 25 | kr.42.52800 | kr.1,063.20 |
| 50 | kr.41.01180 | kr.2,050.59 |
| 100 | kr.39.80490 | kr.3,980.49 |
| 250 | kr.38.57744 | kr.9,644.36 |
| 500 | kr.37.86562 | kr.18,932.81 |
| 1.000 | kr.37.29850 | kr.37,298.50 |
| Unit Price without VAT: | kr.56.58000 |
|---|---|
| Unit Price with VAT: | kr.70.72500 |

