CM-170702WTBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-170702WTBSTK
CM-170702WTBSTK
CM-170702WTBSTK

CM-170702WTBSTK

DigiKey Part Number
2671-CM-170702WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170702WTBSTK
Description
RJ12 Modular Single Port Surface
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Wall Mount
Shielding
Unshielded
Features
Mounting Hardware
Tab Direction
Up
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.650
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.8.64000kr.86.40
25kr.8.19200kr.204.80
99kr.7.68000kr.760.32
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000