New at DigiKey
Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC20-50P06-BM01SP1

DigiKey Part Number
889-ARC20-50P06-BM01SP1-ND
Manufacturer
Manufacturer Product Number
ARC20-50P06-BM01SP1
Description
50 POSITION PCB RECEPTACLE WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
5
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
105kr.121.65743kr.12,774.03
Manufacturers Standard Package
Unit Price without VAT:kr.121.65743
Unit Price with VAT:kr.152.07179