
CM-201408BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201408BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201408BSTK |
Description | 6Ft 3.5mm Stereo Plug to 2xRCA-M |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.13.18200 | kr.131.82 |
| 25 | kr.12.47440 | kr.311.86 |
| 99 | kr.11.70263 | kr.1,158.56 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |




