
CM-180206BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180206BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180206BSTK |
Description | CABLE ASSY DB25 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.35000 | kr.68.35 |
| 10 | kr.61.53500 | kr.615.35 |
| 25 | kr.58.12720 | kr.1,453.18 |
| 99 | kr.54.65505 | kr.5,410.85 |
| Unit Price without VAT: | kr.68.35000 |
|---|---|
| Unit Price with VAT: | kr.85.43750 |




