



CM-102010GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102010GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102010GYBSTK |
Description | Cat.6 Inline Coupler w/Keystone |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polybutylene Terephthalate (PBT) | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.27.07000 | kr.270.70 |
| 25 | kr.25.59160 | kr.639.79 |
| 99 | kr.24.04818 | kr.2,380.77 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |






