



CM-101602BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101602BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101602BKBSTK |
Description | Cat.5E RJ45 110 Type Keystone Ja |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 10/100 Base-T | |
Features | Termination Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.90000 | kr.18.90 |
| 10 | kr.17.04000 | kr.170.40 |
| 25 | kr.16.07520 | kr.401.88 |
| 99 | kr.15.11051 | kr.1,495.94 |
| Unit Price without VAT: | kr.18.90000 |
|---|---|
| Unit Price with VAT: | kr.23.62500 |






