



CM-100600WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100600WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100600WTBSTK |
Description | 4Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Shielded | |
Color | White | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.32000 | kr.30.32 |
| 10 | kr.27.28400 | kr.272.84 |
| 25 | kr.25.80000 | kr.645.00 |
| 99 | kr.24.25202 | kr.2,400.95 |
| Unit Price without VAT: | kr.30.32000 |
|---|---|
| Unit Price with VAT: | kr.37.90000 |















