
DLA20-DCA-R-2 | |
|---|---|
DigiKey Part Number | CDPM1129-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-DCA-R-2 |
Description | AMMETER 0-1.999MA LED PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 1.999mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 5 ~ 40VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.56000 | kr.417.56 |
| 10 | kr.348.56400 | kr.3,485.64 |
| 25 | kr.330.08000 | kr.8,252.00 |
| 50 | kr.318.58200 | kr.15,929.10 |
| 100 | kr.308.86050 | kr.30,886.05 |
| Unit Price without VAT: | kr.417.56000 |
|---|---|
| Unit Price with VAT: | kr.521.95000 |

