
DLA-303LCD | |
|---|---|
DigiKey Part Number | CDPM1073-ND |
Manufacturer | |
Manufacturer Product Number | DLA-303LCD |
Description | VOLTMETER 200VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.78000 | kr.347.78 |
| 10 | kr.287.28900 | kr.2,872.89 |
| 25 | kr.267.22360 | kr.6,680.59 |
| 50 | kr.253.72760 | kr.12,686.38 |
| 100 | kr.241.66470 | kr.24,166.47 |
| 250 | kr.227.82408 | kr.56,956.02 |
| Unit Price without VAT: | kr.347.78000 |
|---|---|
| Unit Price with VAT: | kr.434.72500 |

