Similar
Parametric Equivalent

ADS8284IRGCT | |
|---|---|
DigiKey Part Number | 296-24313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8284IRGCT |
Description | IC ADC 18BIT 64-VQFN |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8284IRGCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.7V ~ 3.3V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 64-VFQFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 64-VQFN (9x9) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8284IBRGCT | Texas Instruments | 3.342 | 296-24312-1-ND | kr.1,110.58000 | Similar |
| ADS8284IBRGCR | Texas Instruments | 1.704 | ADS8284IBRGCR-ND | kr.407.85200 | Parametric Equivalent |


