Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

ZMCJF7L0L

DigiKey Part Number
401-1746-ND
Manufacturer
Manufacturer Product Number
ZMCJF7L0L
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMCJF7L0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Leaf
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
15,000 Cycles
Operating Temperature
-30°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.253
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.55000kr.17.55
10kr.14.51300kr.145.13
25kr.13.46200kr.336.55
50kr.12.71860kr.635.93
100kr.12.01570kr.1,201.57
300kr.10.98030kr.3,294.09
500kr.10.52938kr.5,264.69
1.000kr.9.94657kr.9,946.57
5.000kr.9.08960kr.45,448.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.55000
Unit Price with VAT:kr.21.93750