ZMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZMA Series
ZMA03A150L04PC
ZMA03A150L04PC

ZMA03A150L04PC

DigiKey Part Number
CKN9165-ND
Manufacturer
Manufacturer Product Number
ZMA03A150L04PC
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMA03A150L04PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
8.000gf
Operating Position
0.312" (7.9mm)
Pretravel
0.120" (3.0mm)
Differential Travel
-
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.988
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.92100kr.59.21
25kr.5.49280kr.137.32
50kr.5.18960kr.259.48
100kr.4.90330kr.490.33
300kr.4.48060kr.1,344.18
600kr.4.23292kr.2,539.75
1.200kr.3.99873kr.4,798.48
5.100kr.3.58701kr.18,293.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000