

KT11P3JM34LFS | |
|---|---|
DigiKey Part Number | CKN1849TR-ND - Tape & Reel (TR) CKN1849CT-ND - Cut Tape (CT) CKN1849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P3JM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P3JM34LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.12mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 10 | kr.21.27700 | kr.212.77 |
| 25 | kr.19.71680 | kr.492.92 |
| 100 | kr.17.57000 | kr.1,757.00 |
| 250 | kr.16.32732 | kr.4,081.83 |
| 500 | kr.15.48730 | kr.7,743.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.14.63685 | kr.16,100.54 |
| 2.200 | kr.13.97882 | kr.30,753.40 |
| 3.300 | kr.13.63080 | kr.44,981.64 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |










