



YM06132C2WCNQ | |
|---|---|
DigiKey Part Number | CKC8011-ND |
Manufacturer | |
Manufacturer Product Number | YM06132C2WCNQ |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM06132C2WCNQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.99mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.07mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.64000 | kr.185.64 |
| 10 | kr.160.19300 | kr.1,601.93 |
| 25 | kr.151.02640 | kr.3,775.66 |
| 50 | kr.144.43020 | kr.7,221.51 |
| 100 | kr.138.10990 | kr.13,810.99 |
| 250 | kr.130.15892 | kr.32,539.73 |
| 500 | kr.124.43606 | kr.62,218.03 |
| Unit Price without VAT: | kr.185.64000 |
|---|---|
| Unit Price with VAT: | kr.232.05000 |













