


PTS845VK20PSMTR4 LFS | |
|---|---|
DigiKey Part Number | 108-PTS845VK20PSMTR4LFSTR-ND - Tape & Reel (TR) 108-PTS845VK20PSMTR4LFSCT-ND - Cut Tape (CT) 108-PTS845VK20PSMTR4LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS845VK20PSMTR4 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS845VK20PSMTR4 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.95520 | kr.73.88 |
| 100 | kr.2.63890 | kr.263.89 |
| 250 | kr.2.44444 | kr.611.11 |
| 500 | kr.2.30760 | kr.1,153.80 |
| 1.000 | kr.2.18099 | kr.2,180.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06535 | kr.4,130.70 |
| 4.000 | kr.1.96086 | kr.7,843.44 |
| 6.000 | kr.1.90491 | kr.11,429.46 |
| 10.000 | kr.1.83969 | kr.18,396.90 |
| 14.000 | kr.1.79986 | kr.25,198.04 |
| 20.000 | kr.1.76026 | kr.35,205.20 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |










