



PTS840GKSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10508TR-ND - Tape & Reel (TR) CKN10508CT-ND - Cut Tape (CT) CKN10508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GKSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GKSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51200 | kr.35.12 |
| 25 | kr.3.27160 | kr.81.79 |
| 100 | kr.2.92150 | kr.292.15 |
| 250 | kr.2.70564 | kr.676.41 |
| 500 | kr.2.55464 | kr.1,277.32 |
| 1.000 | kr.2.41516 | kr.2,415.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.19435 | kr.7,680.23 |
| 7.000 | kr.2.08961 | kr.14,627.27 |
| 10.500 | kr.2.03393 | kr.21,356.26 |
| 17.500 | kr.1.96939 | kr.34,464.32 |
| 24.500 | kr.1.93015 | kr.47,288.68 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



