Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS645SM43SMTR92 LFS
PTS645SM43SMTR92 LFS

PTS645SM43SMTR92 LFS

DigiKey Part Number
CKN9112TR-ND - Tape & Reel (TR)
CKN9112CT-ND - Cut Tape (CT)
CKN9112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS645SM43SMTR92 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS645SM43SMTR92 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Blue Actuator
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.83900kr.18.39
25kr.1.72080kr.43.02
100kr.1.54060kr.154.06
250kr.1.42772kr.356.93
500kr.1.34722kr.673.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.27205kr.1,272.05
2.000kr.1.20277kr.2,405.54
3.000kr.1.16507kr.3,495.21
5.000kr.1.12062kr.5,603.10
7.000kr.1.09321kr.7,652.47
10.000kr.1.06573kr.10,657.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000