

Y717411E4FP | |
|---|---|
DigiKey Part Number | 108-Y717411E4FPTR-ND - Tape & Reel (TR) 108-Y717411E4FPCT-ND - Cut Tape (CT) 108-Y717411E4FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y717411E4FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.28000 | kr.23.28 |
| 10 | kr.22.32300 | kr.223.23 |
| 25 | kr.20.38440 | kr.509.61 |
| 100 | kr.17.66590 | kr.1,766.59 |
| 250 | kr.16.01588 | kr.4,003.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.20.99748 | kr.18,897.73 |
| 1.800 | kr.20.09523 | kr.36,171.41 |
| 2.700 | kr.19.58418 | kr.52,877.29 |
| Unit Price without VAT: | kr.23.28000 |
|---|---|
| Unit Price with VAT: | kr.29.10000 |


