

Y54B10191GN0XFP | |
|---|---|
DigiKey Part Number | 108-Y54B10191GN0XFPTR-ND - Tape & Reel (TR) 108-Y54B10191GN0XFPCT-ND - Cut Tape (CT) 108-Y54B10191GN0XFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y54B10191GN0XFP |
Description | HIGH PERFORMANCE SMT KEY SW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.47000 | kr.45.47 |
| 10 | kr.39.26100 | kr.392.61 |
| 25 | kr.37.02040 | kr.925.51 |
| 50 | kr.35.41180 | kr.1,770.59 |
| 100 | kr.33.86830 | kr.3,386.83 |
| 250 | kr.31.92800 | kr.7,982.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.25.05826 | kr.22,552.43 |
| Unit Price without VAT: | kr.45.47000 |
|---|---|
| Unit Price with VAT: | kr.56.83750 |


